• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1322 KS Tools 117.1322

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 260 x 34.4 x 13.9 mm

Weight

320 g

Content

1 pc(s)

Max. length

260.0 mm

Width

34.4 mm

Height

13.9 mm

Length

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735562 N/A KS Tools 117.1322 KS Tools 117.1322

Conformity certificate

Conformity certificate 2735562 N/A KS Tools 117.1322 KS Tools 117.1322

Description

• Flank Traction profile• According to DIN 7447• Insulation according to IEC 60900• Ring 75° offset• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)