• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1645 KS Tools 117.1645

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 180 mm x 25 mm

Weight

11 g

Content

1 pc(s)

Max. length

180.0 mm

Width

25 mm

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735633 N/A KS Tools 117.1645 KS Tools 117.1645

Conformity certificate

Conformity certificate 2735633 N/A KS Tools 117.1645 KS Tools 117.1645

Description

• Insulation according to IEC 60900• With hanging hole• Short design• No electrical continuity• Made of plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)