• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1331 KS Tools 117.1331

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 200 mm x 30 mm

Weight

92 g

Content

1 pc(s)

Width

30 mm

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735571 N/A KS Tools 117.1331 KS Tools 117.1331

Conformity certificate

Conformity certificate 2735571 N/A KS Tools 117.1331 KS Tools 117.1331

Description

• Insulation according to IEC 60900• With 2-component handle• With sturdy blade• Hook-shaped cutting edge• For filing and stripping• Safety handle made from tough-elastic and impact-resistant plastic• With protective cap

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)