• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1723 KS Tools 117.1723

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 248 x 40 x 15 mm

Weight

132 g

Content

1 pc(s)

Max. length

248 mm

Width

40 mm

Height

15 mm

Length

248 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735676 N/A KS Tools 117.1723 KS Tools 117.1723

Conformity certificate

Conformity certificate 2735676 N/A KS Tools 117.1723 KS Tools 117.1723

Description

For sector conductors 50, 70, 95, 150, 185, 240 mm²Made of impact-resistant plasticFor aligning sector conductors

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 428.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)