• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1402 KS Tools 117.1402

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 40.0 mm x 41.0 mm

Weight

420 g

Content

1 pc(s)

Max. length

200.0 mm

Height

41.0 mm

Length

200 mm

(Ø)

40.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735588 N/A KS Tools 117.1402 KS Tools 117.1402

Conformity certificate

Conformity certificate 2735588 N/A KS Tools 117.1402 KS Tools 117.1402

Description

• Insulation according to IEC 60900• For work under voltage at 1000 V AC and 1500 V DC• Trigger accuracy: ±4 %T tolerance of the set of the scale value and better• Accurate and precise with at least 5,000 load changes• For the controlled suit• Left-hand locking - unlimited release torque without torque function• Clearly audible and perceptible rotational torque triggered by triggering a short distance• With robust 30-tooth ratchet mechanism• Ergonomic shape of the handle for safe torque transfer• Square drive according to DIN 3120 / ISO 1174 with ball locking• Individual serial number for clear product identification• Includes calibration declaration of conformity according to DIN EN ISO 6789:2017(E) - traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 825.18€ 788.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)