• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1511 KS Tools 117.1511

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 104 x 33.3 x 13.4 mm

Weight

50 g

Content

1 pc(s)

Max. length

104.0 mm

Width

33.3 mm

Height

13.4 mm

Length

104 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735601 N/A KS Tools 117.1511 KS Tools 117.1511

Conformity certificate

Conformity certificate 2735601 N/A KS Tools 117.1511 KS Tools 117.1511

Description

• According to DIN 7446• Insulation according to IEC 60900• Jaw setting 15° angled• Chromium-vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)