• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 117.1729 KS Tools 117.1729

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 20.0 mm x 300 mm

Weight

420 g

Content

1 pc(s)

Max. length

300 mm

Length

300 mm

(Ø)

20.0 mm

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735681 N/A KS Tools 117.1729 KS Tools 117.1729

Conformity certificate

Conformity certificate 2735681 N/A KS Tools 117.1729 KS Tools 117.1729

Description

• 6-edges• According to DIN 7440• Insulation according to IEC 60900• For holding particularly long threaded bolts• Made of precision steel tube• Chromium-vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.17€ 212.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)