• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.1437 KS Tools 150.1437

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

55 g

Content

1 pc(s)

Length

37 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736654 N/A KS Tools 150.1437 KS Tools 150.1437

Description

Spline teeth (XZN®) with front holeSpecial bit socket for mounting and dismantling the oil drainage and transmission oil control screwSquare socket drive as per DIN 3120 / ISO 1174 with ball jointWith pressed-in, nickel-plated bit insertForm-fitting profile for professional useFor manual operationhigh gloss chrome platedChrome VanadiumApplication areas: Audi A2, A3, A4, A6/ Škoda Fabia, Octavia, Superb/ Volkswagen Passat, Golf IV, LT etc.   

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)