• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 154.0108 KS Tools 154.0108

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Unlocking principle: 5
  • Weight 16 g
  • Length mm 137 mm
  • Material 1: Spring steel
  • Plug width 1.5 mm
  • Plug design: Spade plug / female spade connectors
  • Variant items : 154.0104
Product type

Unlocking tools

Dim

(L x W) 400 cm x 300 mm

Weight

16 g

Content

1 pc(s)

Width

300 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738175 N/A KS Tools 154.0108 KS Tools 154.0108

Description

Professional and non-destructive unlocking of contactsFor AMP Tyco Super seal manufacturersFor spade connectors and female spade connectorsFor 1.5 mm plug-in widthUnlocking according to principle 5With protective bracket to protect the blades and to prevent injuryTool tips made of high-quality spring steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)