• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 160.0738 KS Tools 160.0738

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length L1 in mm: 245 mm
  • Weight 92 g
  • Material1: Special plastic
  • Part length L2 in mm: 130 mm
Product type

Exhaustion and filler bellows

Weight

92 g

Content

1 pc(s)

Max. length

245 mm

Length

24.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738410 N/A KS Tools 160.0738 KS Tools 160.0738

Description

• An ideal aid for filling or extraction of the brake fluid and battery acid without dripping • Suitable for brake fluid, battery acid and distilled water • resistant to oil, petrol and acid• With rubber ball and rubber pipe • Special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)