Ideal set-up for mounting and dismantling axle partsUniversal front wheel bearing set with combined wheel hub/drive shaft bracketIdeal for mounting and dismantling of wheel bearings and hubCan also be used when dismantling wheel bearings that are removed from the insideAllows a flat press surface by 3 adjusting screwsIdeal can be used in conjunction with hydraulic cylinders or mechanical spindlesFor fitting and dismantling wheel bearings, hub and drive shafts directly on the vehicleNo removal of the ABS sensor, axle leg, spring leg or steering link jointTime savings, since subsequent axis measurement is not necessaryIdeal suitable for pressing out rusted or glued drive shaftsFor all cars and vans with 4- and 5-hole hubFor hole diameter up to 120 mmOptimum for removing the wheel hub with hydraulic cylinder or adapter (440.0119) and hammer (440.0080)No damage to the drive shaft or other componentsSimple and safe handlingSpecial tool steelRecommended hydraulic cylinders: 16 t (440.0005) and 22 t (440.0010)Application areas: Ford C-Max, Mazda 3, Volvo S40 / V50, as well as certain models of Citroën, Peugeot, Renault and VAGwith split wheel bearings/hub
This text is machine translated.