• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 455.0182 KS Tools 455.0182

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 12 mm x 22 mm

Weight

15 g

Content

1 pc(s)

Length

22 mm

(Ø)

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740766 N/A KS Tools 455.0182 KS Tools 455.0182

Description

Centering sleeve for guide bearing Ø 12.0 mm, 22 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)