• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Plastic (L x W x H) 80 x 15 x 15 cm Rittal SM 2414.500 1 pc(s) Piece

Packaging type
Piece
Product type
EMC contact primer
Material
Plastic
Type
For Earthing bolts
Length
80 cm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact Primer

  • Industrial packaging with 1 pc(s) pieces

Technical specifications

Packaging type

Piece

Product type

EMC contact primer

Type

For Earthing bolts

Length

80 cm

Width

15 cm

Height

15 cm

Dim

(L x W x H) 80 x 15 x 15 cm

Weight

0.000

Material

Plastic

Content

1 pc(s)

Type

SM 2414.500

RoHS-compliant

Yes

Other

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393386 N/A Plastic (L x W x H) 80 x 15 x 15 cm Rittal SM 2414.500 1 pc(s) Piece

Description

The contact cutter enables an EMC-compliant preparation of the contact point, e.g. for flat earth. Plastic bound wire brush with guide pin for system round holes. With Arbor for drill, grinder or something similar.

This text is machine translated.

Hints

When switching cabinet system TS is not necessary.

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)