• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Polycarbonate V0 Fire red (RAL 3000) (L x W x H) 100 x 27 x 48.3 mm Bopla B SC HB PC-V0-3000 1 pc(s) Piece

Packaging type
Piece
Product type
Hinge
Material
Polycarbonate V0
Factory colour
Fire red (RAL 3000)
Min. temperature
25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 28.99
-24 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Temperature resistance: 25°C to 100°C.
Packaging type

Piece

Product type

Hinge

Factory colour

Fire red (RAL 3000)

Min. temperature

25 °C

Max. temperature

100 °C

Length

100 mm

Width

27 mm

Height

48.3 mm

Dim

(L x W x H) 100 x 27 x 48.3 mm

Material

Polycarbonate V0

Content

1 pc(s)

Type

B SC HB PC-V0-3000

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2384485 N/A Polycarbonate V0 Fire red (RAL 3000) (L x W x H) 100 x 27 x 48.3 mm Bopla B SC HB PC-V0-3000 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2384485 N/A Polycarbonate V0 Fire red (RAL 3000) (L x W x H) 100 x 27 x 48.3 mm Bopla B SC HB PC-V0-3000 1 pc(s) Piece

Download

Download 2384485 N/A Polycarbonate V0 Fire red (RAL 3000) (L x W x H) 100 x 27 x 48.3 mm Bopla B SC HB PC-V0-3000 1 pc(s) Piece

Download 2384485 N/A Polycarbonate V0 Fire red (RAL 3000) (L x W x H) 100 x 27 x 48.3 mm Bopla B SC HB PC-V0-3000 1 pc(s) Piece

Download 2384485 N/A Polycarbonate V0 Fire red (RAL 3000) (L x W x H) 100 x 27 x 48.3 mm Bopla B SC HB PC-V0-3000 1 pc(s) Piece

Description

Manually operated hinge lock (set)

This text is machine translated.

Features

  • Material PC V-0 is flame-resistant, self-extinguishing and suitable for outdoor use; F1 listing according to UL 746C

Scope of delivery

  • Hinge lock SET, 2 pieces tool-operated, 2 pieces manually operated

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)