• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Steel Rittal VX 8619.450 2 pc(s)

Product type
Cable support
Material
Steel
Type
galvanized
Compatible with (details)
Width = 1500 mm
Length
1554 mm
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable support

Type

galvanized

Compatible with (details)

Width = 1500 mm

Length

1554 mm

Material

Steel

Content

2 pc(s)

Type

VX 8619.450

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251263 N/A Steel Rittal VX 8619.450 2 pc(s)

Description

For strain relief during cable entry. Depth variable mounting in a 25 mm dimension grid on the horizontal cabinet profile or in the base.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.97*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)