• Converts factory-wired CarPlay and/or Android Auto into a wireless connection.
• Wireless experience - you don't have to plug in your phone every time - just board and start driving
• Auto reconnect - remembers the last two paired devices and re-connects HER when the car starts
• Enjoy full access to navigation, calls, news, podcasts and music without interruptions
• Plug and Play installation - simply connects via the existing USB port
• Uses Bluetooth to establish the connection and Wi-Fi for high-speed data transmission
• Supplied with a USB-C™ to USB-A adapter.
Technical specifications
Host interface: USB type A
Product type
Radio cable
Width
50 mm
Height
9 mm
Factory colour
Black
Depth
24 mm
10 m
Weight
16 g
Quantity per pack
1 Stück(e)
Internal
no
Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3742015 Nedis CKAA2400BK Radio cable
User & Safety Instructions
User & Safety Instructions 3742015 Nedis CKAA2400BK Radio cable
Description
The Nedis 2-in-1 wireless car audio adapter offers a simple and effective possibility of upgrading the infotainment system of your vehicle. It was developed to convert factory-wired Apple CarPlay and Android car devices into a wireless connection and offers you a smooth, wireless experience with every drive.
With Plug-and-Play installation you can simply attach the adapter to the existing USB port of your vehicle - no tools or a complex setup required. The adapter uses Bluetooth to initiate pairing, and switches to Wi-Fi for high-speed data transfer to ensure uninterrupted access to your favorite apps.
It supports automatic reconnection and remembers the last two paired devices so that it connects automatically when starting the vehicle. Whether you use the navigation, telephone, send messages or stream music and podcasts - with the Nedis-adapter everything runs smoothly, without you having to connect your telephone.
It comes with a USB-C™ to USB A adapter and is compatible with a wide range of USB ports in vehicles.
This text is machine translated.
Scope of delivery
• Audio adapter
• USB-A to USB-C™ adapter
• Quick instructions
Hints
• Wireless CarPlay requires iPhone 6 or later and iOS 10 or later.
• Wireless Android Auto requires Android 11.0 or later.
• Wireless CarPlay requires iPhone 6 or later and iOS 10 or later. • Wireless Android Auto requires Android 11.0 or later.
Description
The Nedis 2-in-1 wireless car audio adapter offers a simple and effective possibility of upgrading the infotainment system of your vehicle. It was developed to convert factory-wired Apple CarPlay and Android car devices into a wireless connection and offers you a smooth, wireless experience with every drive.
With Plug-and-Play installation you can simply attach the adapter to the existing USB port of your vehicle - no tools or a complex setup required. The adapter uses Bluetooth to initiate pairing, and switches to Wi-Fi for high-speed data transfer to ensure uninterrupted access to your favorite apps.
It supports automatic reconnection and remembers the last two paired devices so that it connects automatically when starting the vehicle. Whether you use the navigation, telephone, send messages or stream music and podcasts - with the Nedis-adapter everything runs smoothly, without you having to connect your telephone.
It comes with a USB-C™ to USB A adapter and is compatible with a wide range of USB ports in vehicles.
This text is machine translated.
Scope of delivery
• Audio adapter
• USB-A to USB-C™ adapter
• Quick instructions
Hints
• Wireless CarPlay requires iPhone 6 or later and iOS 10 or later.
• Wireless Android Auto requires Android 11.0 or later.
System requirements
• Wireless CarPlay requires iPhone 6 or later and iOS 10 or later. • Wireless Android Auto requires Android 11.0 or later.