• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis FNDK1BK10 Desk fan (W x H x D) 150 x 140 x 80 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis FNDK1BK10 fan black

  • Robust metal construction for long durability and safety
  • Low power consumption of 3 W.
  • 360° rotation for a cool air flow in all directions
  • USB power supply: Ideal for power banks, laptops, 230 V USB-chargers, etc.

Technical specifications

  • Power supply via USB
Product type

Desk fan

Grid diameter

100 mm

Wing colour

Black

Dim

(W x H x D) 150 x 140 x 80 mm

Weight

320 g

n.rel.

Factory colour

Black

Max. power consumption

3 W

Height

140 mm

Depth

80 mm

Width

150 mm

Material (details)

Metal

Type

Household lamellae fans

Power consumption (ON)

3 W

Remote control included

no

Height adjustment

no

Number of speeds

1

Handle(s)

no

Number of fan blades

3

Cord length

1 m

On/off switch

no

Tilt adjustment

yes

Auto oscillating

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788116 Nedis FNDK1BK10 Desk fan (W x H x D) 150 x 140 x 80 mm

Description

Simply connect this Nedis® mini fan to your notebook, power bank or other USB device. Thanks to its ultra-slim design, it can also be placed on a full desk – so that you always keep a cool head while working.

This text is machine translated.

Features

  • Robust metal construction for long durability and safety
  • Low power consumption of 3 W.
  • 360° rotation for a cool air flow in all directions
  • USB power supply: Ideal for power banks, laptops, 230 V USB-chargers, etc.

Scope of delivery

  • 1x mini fan
  • User manual

More interesting products

(*All information is plus legal VAT)