
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
24,6 cm (9,7")
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10.2")
25,9 cm (10,2")
26,2 cm (10,3")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10.8")
Show more
- Suitable for
24,6 cm (9,7") - 27,9 cm (11")
- Features
VESA mount
- Factory colour
White
- Depth
34 cm
- Height
113 cm
- Width
34.3 cm
75 x 75 mm
- Weight
14.488 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620869 Neomounts FL15-750WH1 Tablet PC stand Universal 24,6 cm (9,7") - 27,9 cm (11")
User & Safety Instructions
User & Safety Instructions 2620869 Neomounts FL15-750WH1 Tablet PC stand Universal 24,6 cm (9,7") - 27,9 cm (11")
Warranty Terms
Warranty Terms 2620869 Neomounts FL15-750WH1 Tablet PC stand Universal 24,6 cm (9,7") - 27,9 cm (11")
Description
This text is machine translated.
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































