• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D400 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Cream

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by NewStar flat panel stand FPMA-D400

  • Holder type: Height-adjustable, Tiltable, Swivelling
  • Supports all VESA standards up to 100 x 100 mm
  • Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
  • Load capacity (max.) 10 kg

Technical specifications

Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 76,2 cm (30")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

Swivelling

No

Max. load capacity

10 kg

No

100 x 100 mm

75 x 75 mm

Rotation

270°

Tilt range (bottom)

-90°

Tilt range (top)

+90°

Min. distance to floor/ceiling

0 cm

Max. distance to floor/ceiling

40 cm

Swivel range (left)

90°

Swivel range (right)

90°

Width

14 cm

Height

14 cm

Depth

46 cm

Factory colour

Cream

Weight

3.8 kg

Dim

(W x H x D) 14 x 14 x 46 cm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300747 Neomounts FPMA-D400 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Cream

User & Safety Instructions

User & Safety Instructions 1300747 Neomounts FPMA-D400 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Cream

Warranty Terms

Warranty Terms 1300747 Neomounts FPMA-D400 Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Cream

Description

FPMA-D 400 is a table mount for flat screens up to 24" (60 cm).

This text is machine translated.

Features

  • Holder type: Tilt, swivel and rotating
  • The ultimate in flexibility
  • Adjustable height
  • Space-saving placing on desk
  • Ergonomically

Scope of delivery

  • Mount
  • Fixings
  • Installation manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97*

What kind of PC Monitor Stands & Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)