• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D510BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Rotatable, Tiltable, Swivel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Neowmounts by NewStar FPMA-D510BLACK flat panel desktop mount

  • Holder type: Rotatable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 8 kg

Technical specifications

Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 81,3 cm (32")

Add-on displays

1 Display(s)

Holder type

Rotatable

Tiltable

Swivelling

No

Max. load capacity

8 kg

No

75 x 75 mm

100 x 75 mm

100 x 100 mm

Rotation

360°

Max. table thickness

88 mm

Tilt range (bottom)

45°

Tilt range (top)

45°

Swivel range (left)

90°

Swivel range (right)

90°

Width

200 mm

Height

100 mm

Depth

250 mm

Factory colour

Black

Weight

2920 g

Dim

(W x H x D) 200 x 100 x 250 mm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

26,4 cm (10,4")

26,7 cm (10,5")

27,4 cm (10.8")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

30.0 cm (10,8")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

53,3 cm (21")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

Show more
Material

Metal

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2207647 Neomounts FPMA-D510BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Rotatable, Tiltable, Swivel

User & Safety Instructions

User & Safety Instructions 2207647 Neomounts FPMA-D510BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Rotatable, Tiltable, Swivel

Warranty Terms

Warranty Terms 2207647 Neomounts FPMA-D510BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Rotatable, Tiltable, Swivel

Description

The Neowmounts by NewStar Table Mount, the FPMA-D510BLACK model, is a tilt, swivel and swivel table mount for flat panel monitors up to 32". This bracket is a good choice for space-saving placement on desks with a table clamp or table plate bore.

Neowmounts by Newstars tilt (90°), rotate (360°) and swivel (180°) technology allows the bracket to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. A unique cable guide hides and guides cables from the bracket to the flat screen. Hide your cables to keep the workplace neat and tidy.

An ergonomic holder prevents neck and back problems. ideal for use in offices and on counters or in a reception area.

Neowmounts by NewStar FPMA-D510BLACK is suitable for screens up to 32". The load capacity of this product is 8 kg each for screens. The table bracket is suitable for screens with VESA 75x75 or 100x100 mm hole pattern. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.

All fastening material is included in the product delivery.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

More interesting products

(*All information is plus legal VAT)