
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
NewStar flat screen desk mount FPMA-D700DD3
- Holder type: Height-adjustable, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 24 kg
Technical specifications
- Product type
Monitor base
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
3 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
No
- Max. load capacity
24 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
34 cm
- Max. distance to floor/ceiling
45 cm
- Swivel range (left)
22.5°
- Swivel range (right)
22.5°
- Factory colour
Black
- Weight
11.018
- Suitable for
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
Show more
- Product type description
Befestigungs-Kit
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615906 Neomounts FPMA-D700DD3 Monitor base 25,4 cm (10") - 68,6 cm (27")
User & Safety Instructions
User & Safety Instructions 615906 Neomounts FPMA-D700DD3 Monitor base 25,4 cm (10") - 68,6 cm (27")
Warranty Terms
Warranty Terms 615906 Neomounts FPMA-D700DD3 Monitor base 25,4 cm (10") - 68,6 cm (27")
Description
The NewStar desk mount, model FPMA-D700DD3 is a tilt- and rotatable desk mount for 3 flat screens up to 27”. This mount is a great choice for space saving placement on desks using a desk stand or grommet mount. NewStars’ unique rotate (360°) and swivel (45°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the flat screen. The mount is manually height adjustable from 32 to 42 centimetres. Depth 7 centimetres. A unique cable management conceals and routes cables from mount to flat screen. Hide your cables to keep the workplace nice and tidy. NewStar FPMA-D700DD3 has one pivot point and is suitable for screens up to 27" (68 cm). The weight capacity of this product is 8 kg each screen. The desk mount is suitable for screens that meet VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStar VESA adapter plates. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 320.98*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























