
Highlights & Details
FPMA-W110BLACK Neowmounts by NewStar flat screen wall mount
- Compatible with VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Features
Variable distance from wall
- Max. load capacity
35 kg
No
75 x 75 mm
200 x 200 mm
- Factory colour
Black
- Weight
1.805
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309609 Neomounts FPMA-W110BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40")
User & Safety Instructions
User & Safety Instructions 2309609 Neomounts FPMA-W110BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40")
Information
Information 2309609 Neomounts FPMA-W110BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40")
Warranty Terms
Warranty Terms 2309609 Neomounts FPMA-W110BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40")
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 53.97€ 47.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































