• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts PC bracket Wall CPU-W100BLACK CPU-W100BLACK Black Max. load=10 kg

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts PC bracket CPU-W100BLACK CPU-W100BLACK Black Max. load=10 kg

  • Max. load: 10 kg

Technical specifications

Max. load

10 kg

Product type

PC bracket

Mounting type

Wall

Factory colour

Black

Dim

(W x H x D) 200 x 15.4 x 23.5 mm

Width

200 mm

Height

15.4 cm

Depth

23.5 cm

Product type description

Zubehör PC

Weight

2.39

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309526 Neomounts PC bracket Wall CPU-W100BLACK CPU-W100BLACK Black Max. load=10 kg

User & Safety Instructions

User & Safety Instructions 2309526 Neomounts PC bracket Wall CPU-W100BLACK CPU-W100BLACK Black Max. load=10 kg

Warranty Terms

Warranty Terms 2309526 Neomounts PC bracket Wall CPU-W100BLACK CPU-W100BLACK Black Max. load=10 kg

Description

The Neowmounts by NewStar PC mount, model CPU-W100BLACK, allows you to mount a computer on the wall. This PC-holder creates a neat and clean desk, because it does not use valuable space on the desk. Increase the service life of your CPU due to the reduction in the intake of dust and dirt from the floor. Keep the workplace properly on the floor without a computer. This Neowmounts by NewStar PC mount allows for vertical installation of computers. Hide your cables and keep the workplace neat and tidy. Easy to adjust in width and depth suitable for most desktop and tower PCs. The data listed show the maximum and minimum width of the bracket. All mounting materials are included in the product delivery.

This text is machine translated.

Scope of delivery

  • All fastening materials are included in the product delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)