• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR GSS108EPP-100EUS GSS108EPP-100EUS Network switch 8 ports PoE

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Netgear GSS 108 EPP managed L2 Gigabit Ethernet (10/100/1000) PoE support

  • 4x PoE+ (802.3at or 802.3af) and 4 x-POE ports for flexible use
  • "Virtu ally anywhere"™ mounting system brings PoE+ ports where the ports you need
  • Fanless for low-noise operation and energy-efficient (energy-efficient Ethernet).

Technical specifications

Product type

Network switch

PoE ports

4

10/100/1000 Mbps ports

8 x

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

4000

Weight

3200 g

Width

305 mm

Height

35 mm

Depth

65 mm

Type

GSS108EPP-100EUS

Interfaces

RJ45

Port

8 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1628332 NETGEAR GSS108EPP-100EUS GSS108EPP-100EUS Network switch 8 ports PoE

User & Safety Instructions

User & Safety Instructions 1628332 NETGEAR GSS108EPP-100EUS GSS108EPP-100EUS Network switch 8 ports PoE

Warranty Terms

Warranty Terms 1628332 NETGEAR GSS108EPP-100EUS GSS108EPP-100EUS Network switch 8 ports PoE

Description

At today's networks are more and more devices connected, both wired and wireless. Since the number of wired devices strongly increasing, it can be difficult to place there, where it straight networked ports need.
NETGEAR ® ProSAFE ® Click Switches™ addressing this issue with an innovative and sophisticated hardware design, including the fl exiblen Virtu Ally Anywhere™ Click attachment system. NETGEAR ® ProSAFE® Web Managed Gigabit Ethernet Click switches offer the industry's first bracket system for easy installation. They are available in confi gurationen with 8 Ports (PoE and POE) or 16 ports. Sleek design and an internal power supply allow you to lead and attach cable optimally as well as to avoid bulky power supplies to renounce. In this way, you can use the general appearance of cable barriers, training rooms, laboratory facilities, conference rooms, and even Home Entertainment Centers, where several connected devices are required.

This text is machine translated.

Scope of delivery

  • ProSAFE Click Web Managed (plus) Switch
  • Power cord
  • Virtu Ally Anywhere™ Mounting Kit
  • Cable holder, tapes for bar mount
  • Quick installation guide
  • Resource CD with installation instructions, ProSAFE Plus Utility software and links to additional online documentation including the user manual and data sheet for web browser-based management GUI.