QuickSplice work platform for small and medium splice jobs
QuickSplice workplace for the quick and easy assembly and dismantling of a full splices seat
Technical specifications
Dimensions 365 x 260 mmTransport length of tripod: 59 cmWeighs 2.8 kg.Height adjustment 87 - 215 cm with increased leg positionHeight adjustment 57 - 188 cm with lowered leg positionLeg width max.: 1.02 mSplice attachment: 3/8 and 1/4 inch threaded fitting
User & Safety Instructions 2789724 NetPeppers NP-FIBER-QUICKSPLICE Platform Optical fiber
Description
NetPeppers QuickSlice is the solution for fiber optic installers with small to medium splice jobs for fast set-up and dismantling of the workplace. Maximum compatibility with tools and splices is achieved with minimum pack size and weight. The flexible, height-adjustable stand ensures an ergonomic working method and the workstation ensures a high compatibility with different splicing devices and tools. The accompanying tripod has an infinitely variable adjustment of only 57 cm up to 215 cm and thus enables the splitting just above the floor level, sitting, standing or on a ladder. The legs can be lowered flush to the ground and do not, as usual, form a trap. Various screw connections allow the splicing device and other tools to be fixed freely on the working platform. Strong magnets hold pliers and wire stripping tools in place. The light aluminum stand and the work platform are made of resistant plastic weighs only 2.8 kg and are good to handle even in narrow places with a maximum length of 59 cm (transport height).
This text is machine translated.
Features
With only 2.8 kg weight for the work platform and tripod and 59 cm length designed for easy transport Stable aluminum stand can be extended from 57 to 215 cmFlush lowering of the stand to the floor is possible to avoid pitfallsMaximum compatibility with all common glass fiber fusion splicing devices and tools ensuredCan be used as a mobile workstation with shoulder strapPractical, lateral hanging pocket for hand tools (pliers, scissors, VFLs)Fixed mounting of splice devices with 3/8 and 1/4 inch threaded screw connection as well as magnetic clamp holders with screw adjustment Low minimum height allows ergonomic working while sitting
Scope of delivery
1 NP QuickSlice work top1 Shoulder strap1 fastening belt system1 Stand1 tool pouch1 Holder Cleaver2 Type A screws1 Type B screw1 Type C screw
Description
NetPeppers QuickSlice is the solution for fiber optic installers with small to medium splice jobs for fast set-up and dismantling of the workplace. Maximum compatibility with tools and splices is achieved with minimum pack size and weight. The flexible, height-adjustable stand ensures an ergonomic working method and the workstation ensures a high compatibility with different splicing devices and tools. The accompanying tripod has an infinitely variable adjustment of only 57 cm up to 215 cm and thus enables the splitting just above the floor level, sitting, standing or on a ladder. The legs can be lowered flush to the ground and do not, as usual, form a trap. Various screw connections allow the splicing device and other tools to be fixed freely on the working platform. Strong magnets hold pliers and wire stripping tools in place. The light aluminum stand and the work platform are made of resistant plastic weighs only 2.8 kg and are good to handle even in narrow places with a maximum length of 59 cm (transport height).
This text is machine translated.
Features
With only 2.8 kg weight for the work platform and tripod and 59 cm length designed for easy transport Stable aluminum stand can be extended from 57 to 215 cmFlush lowering of the stand to the floor is possible to avoid pitfallsMaximum compatibility with all common glass fiber fusion splicing devices and tools ensuredCan be used as a mobile workstation with shoulder strapPractical, lateral hanging pocket for hand tools (pliers, scissors, VFLs)Fixed mounting of splice devices with 3/8 and 1/4 inch threaded screw connection as well as magnetic clamp holders with screw adjustment Low minimum height allows ergonomic working while sitting
Scope of delivery
1 NP QuickSlice work top1 Shoulder strap1 fastening belt system1 Stand1 tool pouch1 Holder Cleaver2 Type A screws1 Type B screw1 Type C screw