• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NA3MDF XLR adapter XLR plug - XLR socket 1 pc(s)

Product type
XLR adapter
Type A
XLR plug
Connector type
Adapter, straight
Type B
XLR socket
Type
NA3MDF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NA3MDF XLR adapter XLR plug - XLR socket 1 pc(s)

  • XLR adapter
  • XLR plug-XLR socket

Technical specifications

Type

NA3MDF

Product type

XLR adapter

Type A

XLR plug

Connector type

Adapter, straight

Type B

XLR socket

Manufacturer part #

NA3MDF

Factory colour

Silver

Content

1 pc(s)

Temperature range

-30 - +80 °C

Height

3.00 mm

Width

6.00 mm

Type

Male/female

Nominal current

7.5 A

Nominal voltage

50 V AC

Pins

3

Connection

-

Weight

61.0000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 733775 Neutrik NA3MDF XLR adapter XLR plug - XLR socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733775 Neutrik NA3MDF XLR adapter XLR plug - XLR socket 1 pc(s)

Description

XLR male-female channel adapter for panel mounting

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)