• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3FAAV1 XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

Product type
XLR connector
Connector type
Sleeve socket, straight pins
Connection
Print
Number of pins
3
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.99 / piece)
€ 5.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR-FLANGE PLUG AA series

  • XLR connector
  • Sleeve socket, straight pins

Technical specifications

Product type

XLR connector

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Print

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

NC3FAAV1

Type

NC3FAAV1

Content

1 pc(s)

Nominal voltage

50 V AC

Nominal current

6 A

Temperature range

-30 - +80 °C

Seal type

Push

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 651096 Neutrik NC3FAAV1 XLR connector Sleeve socket, straight pins Number of pins: 3 Black 1 pc(s)

Description

3-pole chassis connector, earthing: separate ground contact with the housing of the connector and Front Panel, horizontal PCB mounting.
Cheapest XLR Chassis series in the round plastic casing for panel mounting. Front plate cut-out and PCB layout are 100% compatible with the A series. Tulips contact with high contact pressure for highest resistance. Flammability UL94 HB.

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)