• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3FD-V XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Product type
XLR connector
Connector type
Sleeve socket, straight pins
Connection
Print
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC3FD-V XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

  • 3 shield contacts
  • Panel mounting

Technical specifications

Type

Straight

Product type

XLR connector

Connector type

Sleeve socket, straight pins

Factory colour

Silver

Connection

Print

Number of pins

3

Type

NC 3 FDV

Contact material

Silver plated

Manufacturer part #

NC3FD-V

Type

NC3FD-V

Content

1 pc(s)

Nominal voltage

50 V AC

Nominal current

6 A

Temperature range

-30 - +80 °C

Seal type

Push

Leading contact (PE)

Yes

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 737897 Neutrik NC3FD-V XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737897 Neutrik NC3FD-V XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Information

Information 737897 Neutrik NC3FD-V XLR connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Description

XLR Chassis D-size metal housing for uniform PCB mounting. For ease of connection the insertion can be took from the Housing. UL certified.

Hints

Leading ground contact prevents the "cracking" when plugging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.44*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)