• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3MAV XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

Product type
XLR connector
Connector type
Sleeve plug, straight pins
Connection
Print
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR-Flange plug A series

  • XLR connector
  • Sleeve plug, straight pins

Technical specifications

Product type

XLR connector

Connector type

Sleeve plug, straight pins

Factory colour

Black

Connection

Print

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

NC3MAV

Type

NC3MAV

Content

1 pc(s)

Nominal voltage

50 V AC

Nominal current

6 A

Temperature range

-30 - +80 °C

Seal type

Spring-lock

Documents & Downloads

Datasheet

Datasheet 651108 Neutrik NC3MAV XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 651108 Neutrik NC3MAV XLR connector Sleeve plug, straight pins Number of pins: 3 Black 1 pc(s)

Description

3-pole chassis socket, Earth: no mass/housing contact, horizontal PCB mounting.
Built-in sockets to the latest state of the art in the round plastic casing for panel mounting. These jacks with the smallest installation dimensions offer a very high packing density (23 mm between the plug centers), newly constructed hard gold-plated contacts, and tin-plated PCB connections. UL recognized component

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)