• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC4MBV XLR connector Sleeve plug, straight pins Number of pins: 4 Silver 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Sleeve plug, straight pins
Connection
Print
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR-FLANGE PLUG B series

  • XLR connector
  • Sleeve plug, straight pins

Technical specifications

Product type

XLR connector

Connector type

Sleeve plug, straight pins

Factory colour

Silver

Connection

Print

Number of pins

4

Contact material

Nickel plated

Manufacturer part #

NC4MBV

Type

NC4MBV

Content

1 pc(s)

Cable Ø range
Nominal voltage

50 V AC

Nominal current

6 A

Temperature range

-30 - +80 °C

Seal type

Spring-lock

Documents & Downloads

Datasheet

Datasheet 651120 Neutrik NC4MBV XLR connector Sleeve plug, straight pins Number of pins: 4 Silver 1 pc(s)

Description

4-pin chassis plug, earthing: separate ground contact with the housing of the connector and Front Panel, horizontal PCB mounting
The B series is a series very similar. The difference is in a metal ring on the front side, the best ground connection to the front plate. The all-round ground contact provides a shield against EMI interference.

This text is machine translated.

What kind of AV Connectors are you looking for?