
1/2
TRUE OUTDOOR PROTECTION (TOP) , waterproof and UV-resistant
XLR connector
Plug, straight
Silver
Soldering
3
NC3MX1-TOP
Brass gold plated
Housing and locking element made of stainless steel
Application made of polyamide (PA66)
Clamping sleeve made of polyacetal
Bend protection made of UV-resistant rubber
NC3MX1-TOP
NC3MX1-TOP
16
1.5 mm²
Mono
22.52 mm
Yes
1 pc(s)
8 mm
5 mm
5 - 8 mm
Yes
50 V
16 A
22.52 mm
22.52 mm
64 mm
22.52 mm
IP65
-30 °C to 80 °C
Datasheet 3773811 Neutrik NC3MX1-TOP XLR connector Plug, straight Number of pins: 3 Mono Silver 1 pc(s)
User & Safety Instructions 3773811 Neutrik NC3MX1-TOP XLR connector Plug, straight Number of pins: 3 Mono Silver 1 pc(s)