• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC3MXX-B-CRYST XLR connector Plug, straight Number of pins: 3 Black 1 pc(s)

Product type
XLR connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR cable connector XX series

  • XLR connector
  • Plug, straight

Technical specifications

Type

Straight

Product type

XLR connector

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Silver plated

Manufacturer part #

NC3MXX-B-CRYST

Type

NC3MXX-B-CRYST

14

Content

1 pc(s)

Cable Ø range
Bend relief

Yes

Nominal voltage

50 V AC

Nominal current

16 A

Temperature range

-30 - +80 °C

Seal type

None

Leading contact (PE)

Yes

Pins

3

Connection

Solder

Socket diameter

3.5 - 8.0 mm

Documents & Downloads

Datasheet

Datasheet 733990 Neutrik NC3MXX-B-CRYST XLR connector Plug, straight Number of pins: 3 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733990 Neutrik NC3MXX-B-CRYST XLR connector Plug, straight Number of pins: 3 Black 1 pc(s)

Description

The XX series is the next generation of the globally accepted standard of XLR cable connectors. The successor of the X series offers several new features that make it more reliable. The cable connectors are easier to assemble, the contacts are even more robust, and the strain relief system has been improved. This version is characterised by its black chrome-plated housing with CRYSTALLISEDTM Swarovski elements, which makes this connector eye-catching.

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.