• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC4FXX XLR connector Socket, straight Number of pins: 4 Silver 1 pc(s)

Product type
XLR connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
4
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

533 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NC4FXX XLR connector Socket, straight Number of pins: 4 Silver 1 pc(s)

  • XLR connector
  • Socket, straight

Technical specifications

Type

Straight

Product type

XLR connector

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

4

Type

NC 4 FXX

Contact material

Silver plated

Manufacturer part #

NC4FXX

Type

NC4FXX

16

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

50 V AC

Nominal current

10 A

Width

8.00 mm

Height

6.00 mm

Temperature range

-30 to +80 °C

Seal type

Push

Leading contact (PE)

Yes

Pins

4

Connection

Solder

Socket diameter

3.5 - 8.0 mm

Weight

38.6000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 746661 Neutrik NC4FXX XLR connector Socket, straight Number of pins: 4 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746661 Neutrik NC4FXX XLR connector Socket, straight Number of pins: 4 Silver 1 pc(s)

Information

Information 746661 Neutrik NC4FXX XLR connector Socket, straight Number of pins: 4 Silver 1 pc(s)

Description

The XX-Series is the next generation of the globally accepted standard of XLR cable connectors. The successor of the RC series offers several new features that make it more reliable. The cable plugs are now simpler to mount, the contacts are more robust and even the cable strain relief has been improved.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)