• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC5FX1-TOP XLR connector Connector, straight Number of pins: 5 Black 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
XLR connector
Connector type
Connector, straight
Connection
Socket
Number of pins
5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-pin cable socket

  • XLR connector
  • Connector, straight

Technical specifications

  • XLR connection type
  • Gender: Female
  • Contact resistance 3 mΩ
  • Rated current per contact 16 A.
  • Nominal voltage: 50 V
  • External cable diameter 8 - 10 mm
  • Wire thickness: Max. 1 mm², 18 AWG
  • Socket: UV resistant rubber
Packaging type

Piece

Product type

XLR connector

Connector type

Connector, straight

Factory colour

Black

Connection

Socket

Number of pins

5

Manufacturer part #

NC5FX1-TOP

Type

NC5FX1-TOP

18

Content

1 pc(s)

Cable Ø (max.)

10 mm

Cable Ø up to

8 mm

Cable Ø range

8 - 10 mm

IP65

Temperature range

-30 °C to 80 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210040 Neutrik NC5FX1-TOP XLR connector Connector, straight Number of pins: 5 Black 1 pc(s) Piece

Description

The X-TOP Series is a "Heavy-Duty" XLR cable connector for outdoor use In the outside protected by connecting together with appropriate cable plugs of the XLR TOP series (IP65).

This text is machine translated.

Features

  • Robust, sealed XLR connector series for harsh and demanding environments
  • External protection according to IP65
  • Uses impact-resistant, UV-resistant materials
  • TOP approval with consideration of UL50E

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)