• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NC5MX1-TOP XLR connector Plug, straight Number of pins: 5 Black 1 pc(s)

1/2
Product type
XLR connector
Connector type
Plug, straight
Number of pins
5
Factory colour
Black
Manufacturer part #
NC5MX1-TOP
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-pin cable plug for 5 - 8 mm external cable diameter

  • XLR connector
  • Plug, straight

Technical specifications

  • XLR connection type
  • Gender: Male
  • Contact resistance 3 mΩ
  • Rated current per contact 7.5 A.
  • Nominal voltage: 50 V
  • External cable diameter 5 - 8 mm
  • Wire thickness: Max. 1 mm², 18 AWG
  • Socket: UV resistant rubber
Product type

XLR connector

Connector type

Plug, straight

Factory colour

Black

Number of pins

5

Manufacturer part #

NC5MX1-TOP

Type

NC5MX1-TOP

Content

1 pc(s)

IP65

Temperature range

-30 °C to 80 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210037 Neutrik NC5MX1-TOP XLR connector Plug, straight Number of pins: 5 Black 1 pc(s)

Description

The X-TOP Series is a "Heavy-Duty" XLR cable connector for outdoor use In the external area protected by connecting with appropriate cable / chassis plugs of the XLR-TOP series (IP65).

This text is machine translated.

Features

  • Robust, sealed XLR connector series for harsh and demanding environments
  • External protection according to IP65
  • Uses impact-resistant, UV-resistant materials
  • TOP approval with consideration of UL50E

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)