• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NL4FXX-W-L Audio jack Plug, straight Number of pins: 4 Black-green 1 pc(s) Piece

Packaging type
Piece
Product type
Audio jack
Connector type
Plug, straight
Connection
Plug
Number of pins
4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CABLECON 4-PIN FXX SPEAKON, LARGE

  • Audio jack
  • Plug, straight

Technical specifications

Packaging type

Piece

Product type

Audio jack

Connector type

Plug, straight

Factory colour

Black-green

Connection

Plug

Number of pins

4

Manufacturer part #

NL4FXX-W-L

Type

NL4FXX-W-L

Content

1 pc(s)

Cable Ø (max.)

16 mm

Cable Ø up to

10 mm

Cable Ø range

10 - 16 mm

Bend relief

Yes

Width

30.3000 mm

Height

82.5000 mm

Cable use

Loudspeaker

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123465 Neutrik NL4FXX-W-L Audio jack Plug, straight Number of pins: 4 Black-green 1 pc(s) Piece

Description

4-pin Speakon cable connector, screw terminals, clamp strain relief, cable diameter from 10 to 16 mm. The speakON cable connectors are the standard plug connectors for amplifier / speaker connections. The 2- and 4-pin speakON cable plugs were developed especially for high power loads, as found in the public address and PA ranges. The speakON cable connector in the robust plastic housing has a traditional Neutrik collets strain relief, a unique locking system and contact-proof contacts.

This text is machine translated.

Features

  • New ergonomic design with non-slip two-component housing
  • Easy to mount: Chuck mechanically locks in use. Both components form a fixed unit
  • Nominal current up to 37 A effective current (RMS)
  • Unique Neutrik lock and strain relief for cable diameters from 10 to 16 mm
  • IEC 61984 certified and thus permitted as a component for devices according to IEC 62368-1
  • Superior Neutrik quality standard, extremely robust and reliable
  • Simple and reliable rotating-locking system
  • Improved kink protection through two-component adapter sleeve

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)