• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia 74HC245PW,118 Logic IC - Receiver, transceiver TSSOP 20

Image similar
Product type
Logic IC - Receiver, transceiver
Enclosure
TSSOP 20
Mounting type
Surface-mount
Type
74HC245PW,118
Manufacturer
Nexperia
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

74HC245PW,118

Product type

Logic IC - Receiver, transceiver

Enclosure

TSSOP 20

Manufacturer

Nexperia

Manuf. code

NEX

Series

74HC

Logic type

Transceiver

Non-inverting

Supply voltage (min.)

2 V

Supply voltage (max.)

6 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Output current (low)

7.8 mA

Output current (high)

7.8 mA

No. of elements

1

Bits per element

8

Mounting type

Surface-mount

Documents & Downloads

Datasheet

Datasheet 1114784 Nexperia 74HC245PW,118 Logic IC - Receiver, transceiver TSSOP 20

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.45€ 40.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)