• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nexperia Schottky rectifier BAT54C,215 SOT 23 30 V Array - 1 pair, common cathode

Image similar
Product type
Schottky rectifier
Enclosure
SOT 23
Reverse voltage U(R)
30 V
Forward current I(F)
200 mA
Configuration (diode)
Array - 1 pair, common cathode
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

421800 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.04 / piece)
€ 4.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAT54C,215

Product type

Schottky rectifier

Enclosure

SOT 23

Manufacturer

Nexperia

Manuf. code

NEX

Reverse voltage U(R)

30 V

Forward current I(F)

200 mA

Reverse leakage current I(r)

2 µA

Configuration (diode)

Array - 1 pair, common cathode

Forward voltage U(F)

800 mV

Forward voltage reference

100 mA

Reverse recovery time T(rr)

5 ns

Reverse leakage current I(r) reference

25 V

Operating temperature (max.)

+150 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1111513 Nexperia Schottky rectifier BAT54C,215 SOT 23 30 V Array - 1 pair, common cathode

User & Safety Instructions

User & Safety Instructions 1111513 Nexperia Schottky rectifier BAT54C,215 SOT 23 30 V Array - 1 pair, common cathode

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.45€ 7.15*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)