• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIF104C4R3MLTRF NPIF104C4R3MLTRF Inductor Flat-wire SMD NPIF104C 3.3 µH 21.8 mΩ 5 A 500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
3.3 µH
Resistance
21.8 mΩ
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.87 / piece)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIF-C

Our service for you

Technical specifications

Product type

Inductor

Features

Flat-wire

Type

SMD

Type

NPIF104C

Inductance (L)

3.3 µH

Tolerance ±

20 %

Resistance

21.8 mΩ

Nominal current

5 A

Length

10.85 mm

Width

10 mm

Height

3.8 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

500 pc(s)

Dim

(L x W x H) 10.85 x 10 x 3.8 mm

RoHS-compliant

Yes

Type

NPIF104C4R3MLTRF

Documents & Downloads

Datasheet

Datasheet 1507609 NIC Components NPIF104C4R3MLTRF NPIF104C4R3MLTRF Inductor Flat-wire SMD NPIF104C 3.3 µH 21.8 mΩ 5 A 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507609 NIC Components NPIF104C4R3MLTRF NPIF104C4R3MLTRF Inductor Flat-wire SMD NPIF104C 3.3 µH 21.8 mΩ 5 A 500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)