• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIF104CR36YLTRF NPIF104CR36YLTRF Inductor Flat-wire SMD NPIF104C 0.80 µH 2.2 mΩ 18 A 500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
0.80 µH
Resistance
2.2 mΩ
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.87 / piece)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIF-C

Our service for you

Technical specifications

Product type

Inductor

Features

Flat-wire

Type

SMD

Type

NPIF104C

Inductance (L)

0.80 µH

Tolerance ±

20 %

Resistance

2.2 mΩ

Nominal current

18 A

Length

10.4 mm

Width

10.4 mm

Height

5.6 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

500 pc(s)

Dim

(L x W x H) 10.4 x 10.4 x 5.6 mm

RoHS-compliant

Yes

Type

NPIF104CR36YLTRF

Documents & Downloads

Datasheet

Datasheet 1507764 NIC Components NPIF104CR36YLTRF NPIF104CR36YLTRF Inductor Flat-wire SMD NPIF104C 0.80 µH 2.2 mΩ 18 A 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507764 NIC Components NPIF104CR36YLTRF NPIF104CR36YLTRF Inductor Flat-wire SMD NPIF104C 0.80 µH 2.2 mΩ 18 A 500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)