• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIF125CR35YUTRF NPIF125CR35YUTRF Inductor Flat-wire SMD NPIF125C 0.33 µH 1.8 mΩ 18.5 A 500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
0.33 µH
Resistance
1.8 mΩ
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIF-C

Our service for you

Technical specifications

Product type

Inductor

Features

Flat-wire

Type

SMD

Type

NPIF125C

Inductance (L)

0.33 µH

Tolerance ±

20 %

Resistance

1.8 mΩ

Nominal current

18.5 A

Length

5.7 mm

Width

5.2 mm

Height

1 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Industrial packaging

Yes

Content

500 pc(s)

Dim

(L x W x H) 5.7 x 5.2 x 1 mm

RoHS-compliant

Yes

Type

NPIF125CR35YUTRF

Documents & Downloads

Datasheet

Datasheet 1507791 NIC Components NPIF125CR35YUTRF NPIF125CR35YUTRF Inductor Flat-wire SMD NPIF125C 0.33 µH 1.8 mΩ 18.5 A 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1507791 NIC Components NPIF125CR35YUTRF NPIF125CR35YUTRF Inductor Flat-wire SMD NPIF125C 0.33 µH 1.8 mΩ 18.5 A 500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)