• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner CSLAW3-19-R6 Orange, Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NITE IZE side lock Key Ring Aluminum

  • Secure closing made of stainless steel with slide-to-lock function
  • Nylon fabric with high tensile strength
  • Split ring (9.5 mm) for attaching keys

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Orange

Black

Weight

11 g

Dim

(L x W x H) 38 x 111 x 11 mm

Material

Aluminium

Stainless steel

Nylon

Width

111 mm

Height

11 mm

Length

38 mm

Description

These key holder solution combines the secure, solid aluminum slide-lock carabiner in size with a robust key ring and combines both with a strap made from strong nylon fabric. This combination holding key together, but still separately. The carbine can be attached to everything possible and geklippt, from the belt loop via the backpack up to the water bottle, while the key ring from the belt.

This text is machine translated.

Features

  • Robust, color, solid aluminum carabiner with locking in combination with a key ring
  • 8 cm (3 inch) nylon strap.