• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner NI-KRB-03-01 KeyRack 6 S-Biner Black 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nite Ize KeyRack +

  • With 6 colored plastic S-BINER
  • Bottle Opener
  • Key practically sorted

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 66 x 38 x 7 mm

Material

Stainless steel

Width

38 mm

Height

7 mm

Length

66 mm

Description

Made of high quality stainless steel, the S-Biner Key Rack + carabiner clip has a secure gate closure on one end, allowing you to clip your keys to an existing key ring, belt loop, purse strap, zipper pull-anything with a loop or D-ring. Its interior is designed to serve as a handy bottle opener, and the other end holds six different-colored plastic S-Biners, perfectly sized to hold 6 separate keys. Identify your keys by color, and attach and release them individually from the Key Rack with ease. No more fiddling with split rings or fumbling to find the key you need-the S-Biner KeyRack + is perfect for quick and easy sharing of keys with family members, leaving a key for a valet or babysitter, taking a single key when you're out on a run or ride. And, with its added feature of the bottle opener, popping open a cool beverage for you or a thirsty friend as well-anytime, anywhere.