• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Keyrings NI-KRGS-11-R3 KeyRing 6 S-Biner Silver 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nite Ize KeyRing

  • With 6 S-BINER
  • Bottle Opener
  • Key practically sorted

Technical specifications

Product type

Keyrings

Content

1 pc(s)

Factory colour

Silver

Weight

28 g

Material

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1090584 NITE Ize Keyrings NI-KRGS-11-R3 KeyRing 6 S-Biner Silver 1 pc(s)

Description

The KeyRing is a simple, handy, and secure way to organize and carry your keys. Its solid, continuous stainless steel ring comes with six #. 5 stainless steel S-Biners that are perfectly sized to hold six separate keys, or use one to attach the whole unit to a second key ring, belt loop, purse strap, or zipper pull. The S-Biners remove and reattach quickly and securely, making it easy to share keys with family members, valets, babysitters, or for taking a single key with you when you're out for a run or ride. More S-Biners can be ordered separately; the KeyRing can hold plenty of them.

More interesting products

(*All information is plus legal VAT)