• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-CJHL-11-2R8 Double strap (L x W x H) 107 x 49.3 x 28.2 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

NITE Ize CamJam™ HookLock™ strap hook - Large - 2 pack

  • Spring-operated belt hook with 2 interlocking hooks
  • Ensures immediately and remains fastened without tension
  • Simply slide-on, remove
  • Can be threaded on 1"-belts
  • Can be fastened to 1" rods, D-rings and more
  • Hardened steel with corrosion-resistant nickel coating
  • Includes 2 CamJam HookLock belt strap hooks
  • Maximum load: 1.000 lbs | 453 kg
  • Breaking strength 3.000 lbs | 1361 kg

Technical specifications

  • Belt width (Suitable for): 1 inches / approx. 2.5 cm
  • Spring-loaded catch (Spring-Actuated HookLock Strap Hook)
Dim

(L x W x H) 107 x 49.3 x 28.2 mm

Product type

Double strap

Factory colour

Steel

Weight

150 g

Content

2 pc(s)

Material

Stainless steel

Width

49.3 mm

Height

28.2 mm

Length

107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531591 NITE Ize NI-CJHL-11-2R8 Double strap (L x W x H) 107 x 49.3 x 28.2 mm

Description

Hang yourself in a superior hook alternative with the CamJam HookLock belt hook. This modern design features two interlocking spring-operated hooks made of corrosion-resistant hardened steel for long lasting performance. The hook can be easily slid on and rotated and remains fastened without tension, so that a simple and uncomplicated fixing is possible Similar to a pulley, the innovative HookLock design allows a belt strap to run smoothly through the guide channel on its base. The hook can be threaded onto most 1" fastening straps and fastened to rods, D-rings and anchor points with a diameter of up to 1". In combination with the NITE Ize CamJam Ratchet strap system, the CamJam tie down strap or the Dual CamJam tie down system you can achieve the ultimate versatility and safety.

This text is machine translated.

Scope of delivery

  • 1x CamJam™ HookLock™ belt hook - large - pack of 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)