• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-LSB4-01-R3 Snap hook 9 cm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

NITE Ize S-Biner SlideLock size 4 black

  • High quality stainless steel design
  • Secure stainless steel wire doors with slide-to-lock function
  • Gates can be locked independently of each other
  • WARNING: Not suitable for use in areas where unlocking could result in personal injury or property damage. Not for climbing

Technical specifications

Product type

Snap hook

Weight

31 g

Max. load

33 kg

Factory colour

Black

Material

Non-corrosive steel

Length

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531578 NITE Ize NI-LSB4-01-R3 Snap hook 9 cm 1 pc(s)

Description

New in spring 2016: The S-Biner Slidelock is now also available in the popular size 3 and in 3-pack, with sizes 2, 3 and 4, each in black and silver. Organize, connect, carry and secure valuables especially with the lockable S-Biner double carbine made of high quality stainless steel. Two simple, innovative plastic sliders have been integrated on each side, which, correctly placed, prevent that the S-Biner opens unintentionally (or can be opened).

This text is machine translated.

Scope of delivery

  • 1x S-Biner® SlideLock® stainless steel #4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)