• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-NCJ-01-R3 Rope tensioner 65.5 mm x 35.1 mm x 15.2 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

NITE Ize CamJam cable clamp - medium

  • Two mounting methods for ultimate versatility - fixed-end loop system and system
  • Made of robust, durable plastic
  • Light, sturdy construction
  • Suitable for rope sizes of 1/16"-3/16" | 2mm-5mm
  • WARNING: NOT FOR USE IN AREAS WHERE A TRIP COULD RESULT IN PHYSICAL INJURY OR DAMAGE TO SAFETY. NOT FOR CLIMBING

Technical specifications

Product type

Rope tensioner

Dim

(L x W x H) 65.5 x 35.1 x 15.2 mm

Weight

16 g

Factory colour

Black

Material

Plastic

Metal

Suitable for rope diameter (max.)

5 mm

Suitable for rope diameters of (min.)

2 mm

Width

35.1 mm

Height

15.2 mm

Length

65.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531573 NITE Ize NI-NCJ-01-R3 Rope tensioner 65.5 mm x 35.1 mm x 15.2 mm 1 pc(s)

Description

Snap securely, with a simple pull on a string: The NITE Ize CamJam is a simple, knot-free way to stretch and tighten lighter loads of all kinds. Made of sturdy plastic, equipped with a snap hook with stainless steel opening on one side and a rotating serrated cam on the other side. Simply attach the karabiner to any hook, ring or strap and then pull the string through the cam to the desired tension and let the cam snap in. The voltage is retained until it is released again by turning the cam. Easy to set and adjustable at any time, can be reused as often as needed. Versatile, ideal for hanging up and securing tarpaulins, tents, blinds, for bundling of sleeping bags, ceilings, wood trim and for attaching light loads to wheelbarrows, carts, bicycles and boats. Available as a single piece or as a double pack with 4 mm cord (2 x approx. 20 cm)

PRODUCT DETAILS: * Two mounting options for maximum usage - loop and fixed system * Made of sturdy, durable plastic, * Light, stable construction, * Suitable for rope sizes from 2 mm to 5 mm, * Dimensions: Approx. 65 mm x 35 mm x 15 mm * Weight (g): 16
WARNING: Not for use where personal injury or property damage could occur. Not suitable for climbing.

This text is machine translated.

Scope of delivery

  • 1x CamJam® cable clamp

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)