WARNING: Not suitable for use in areas where releasing the shutter can cause personal injury or damage to property. Not for climbing
Technical specifications
Product type
Snap hook
Dim
(L x W) 39.6 mm x 14.2 mm
Factory colour
Silver
Material
Stainless steel
Width
14.2 mm
Length
39.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531570 NITE Ize NI-SB1-2PK-11 Snap hook 39.6 mm x 14.2 mm 2 pc(s)
Description
The S-Binner sees to it that you do not lose anything more. The two openings allow an infinite number of applications. The high tensile strength guarantees resistance even with strong loads. Size 1:3.96 x 1.42 cm
The S-Binner sees to it that you do not lose anything more. The two openings allow an infinite number of applications. The high tensile strength guarantees resistance even with strong loads. Size 1:3.96 x 1.42 cm