• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-SB2-03-01 Snap hook S-Biner Gr. 2 50 mm x 22 mm 1 pc(s)

1/23
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nite Ize S-Biner #2

  • Compact and lightweight
  • Wide range of uses
  • High tensile strength.

Technical specifications

Product type

Snap hook

Dim

(L x W) 50 mm x 22 mm

Factory colour

Black

Material

Stainless steel

Width

22 mm

Length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1090593 NITE Ize NI-SB2-03-01 Snap hook S-Biner Gr. 2 50 mm x 22 mm 1 pc(s)

Description

Made of high quality, weather-resistant stainless steel, this ultra-handy accessory with its dual spring gates will hold, secure, and connect everything from house keys and cell phones to technical camping gear. Attach valuables to the center bar for ultimate security, link gate ends to a second set of items and anchor, or connect many items together. Smaller-sized S-Biners® are excellent for connecting two zipper sliders on backpacks, duffels, and suitcases. We know that one size doesn't fit all, so we've designed six different sizes so you can choose the right size for the task at hand. We've found that the smaller sizes work great for hanging smaller items from a purse or backpack strap, attaching to individual keys, or hanging a plant from a ceiling hook. The larger sizes work great for bigger jobs like hanging a paint can from a ladder or a tool to your tool belt. But, the list goes on and on. We think Backpacker Magazine said it best when they wrote "Don't ask yourself if you need this useful little widget. The question is: how many?"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.