• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-SBP10-03-01BG N/A S-Biner Gr. 10 265 mm x 127 mm x 16 mm 1 pc(s)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double carabiner S-binner size 10, black

  • Compact and lightweight
  • Wide range of uses
  • High tensile strength.

Technical specifications

Product type

Snap hook

Dim

(L x W x H) 265 x 127 x 16 mm

Weight

189 g

Max. load

45 kg

Factory colour

Black

Material

Plastic

Width

127 mm

Height

16 mm

Length

265 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538074 NITE Ize NI-SBP10-03-01BG N/A S-Biner Gr. 10 265 mm x 127 mm x 16 mm 1 pc(s)

Description

The S-BINER ensures that you lose nothing more. The two openings allow an infinite number of applications. The high tensile strength also guarantees the strong stress the cohesion. Ideal for objects at the backpack, belt, tent, etc. to fix and to take off again quickly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.